Image for EAPL2835WB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPL2835WB1

DigiKey Part Number
EAPL2835WB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPL2835WB1
Description
LED COOL WHITE 5700K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Cool 5700K 3.15V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAPL2835WB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
180mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
5700K
Supplier Device Package
2-PLCC
Flux @ 25°C, Current - Test
60lm (50lm ~ 70lm)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
150mA
Height - Seated (Max)
0.033" (0.85mm)
Voltage - Forward (Vf) (Typ)
3.15V
Thermal Resistance of Package
21°C/W
Lumens/Watt @ Current - Test
127 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.