
EAPL2835WA1 | |
|---|---|
DigiKey Part Number | EAPL2835WA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL2835WA1 |
Description | LED WARM WHT 2700K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 3.15V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAPL2835WA1 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 180mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 2700K | Supplier Device Package 2-PLCC |
Flux @ 25°C, Current - Test 50lm (40lm ~ 60lm) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.033" (0.85mm) |
Voltage - Forward (Vf) (Typ) 3.15V | Thermal Resistance of Package 21°C/W |
Lumens/Watt @ Current - Test 106 lm/W | Base Product Number |

