Similar

EAPL2835GA1 | |
|---|---|
DigiKey Part Number | 1080-1523-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL2835GA1 |
Description | LED GREEN MID PWR 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAPL2835GA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | - | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 63 lm/W | |
Current - Max | 30mA | |
Luminous Flux @ Current/Temperature | 4lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 50°C/W |


