Image for EAPL2812WA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPL2812WA0

DigiKey Part Number
1080-EAPL2812WA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPL2812WA0
Description
LED WHITE CLEAR SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Irregular
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Tape & Reel (TR)
Current - Test
20mA
Part Status
Active
Viewing Angle
110°
Color
Mounting Type
Lens Color
Colorless
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Size / Dimension
2.80mm L x 14.00mm W
Millicandela Rating
Height (Max)
0.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,06305 €378,30 €
Unit Price without VAT:0,06305 €
Unit Price with VAT:0,07503 €