
EAPL2812RA0 | |
|---|---|
DigiKey Part Number | EAPL2812RA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL2812RA0 |
Description | LED RED CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAPL2812RA0 Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.05V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12282 € | 736,92 € |
| Unit Price without VAT: | 0,12282 € |
|---|---|
| Unit Price with VAT: | 0,14616 € |

