MFR Recommended

EAPL2214YA2 | |
|---|---|
DigiKey Part Number | EAPL2214YA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL2214YA2 |
Description | LED YELLOW CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.05V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAPL2214YA2 Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.20mm L x 1.40mm W |
Lens Style Oval with Flat Top | Height (Max) 1.40mm |
Lens Size 1.70mm x 1.10mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65-21/Y2SC-FR2S1B/2T | Everlight Electronics Co Ltd | 0 | 1080-65-21/Y2SC-FR2S1B/2TTR-ND | 0,31664 € | MFR Recommended |

