
EAPL2214RA2 | |
|---|---|
DigiKey Part Number | 1080-EAPL2214RA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL2214RA2 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Visible Emitter 622nm (617nm ~ 627nm) 2.1V 50mA 1.2mW/sr @ 50mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Wavelength 622nm (617nm ~ 627nm) |
Manufacturer Everlight Electronics Co Ltd | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Orientation Top View |
Type Visible | Operating Temperature -25°C ~ 70°C |
Current - DC Forward (If) (Max) 50mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 1.2mW/sr @ 50mA | Package / Case 2-SMD, J-Lead |

