Parametric Equivalent

EAPL2121RGBA0 | |
|---|---|
DigiKey Part Number | 1080-EAPL2121RGBA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL2121RGBA0 |
Description | LED RGB DIFFUSED SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 526nm Green, 473nm Blue LED Indication - Discrete 2V Red, 2.9V Green, 2.9V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2.9V Green, 2.9V Blue |
Packaging Tape & Reel (TR) | Current - Test 15mA Red, 8mA Green, 5mA Blue |
Part Status Active | Viewing Angle 110° |
Color | Mounting Type |
Configuration Common Anode | Wavelength - Dominant |
Lens Color White | Package / Case 4-SMD, J-Lead |
Lens Transparency Diffused | Size / Dimension 2.10mm L x 2.10mm W |
Millicandela Rating | Height (Max) 1.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HNA2121W-IS01 | Everlight Electronics Co Ltd | 0 | 1080-HNA2121W-IS01TR-ND | 0,03089 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51.000 | 0,03089 € | 1.575,39 € |
| Unit Price without VAT: | 0,03089 € |
|---|---|
| Unit Price with VAT: | 0,03676 € |

