Parametric Equivalent

EAPL2016WA1 | |
|---|---|
DigiKey Part Number | 1080-EAPL2016WA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL2016WA1 |
Description | LED WARM WHT 3000K |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 3.1V 60mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 27lm (21lm ~ 33lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 75mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.087" L x 0.063" W (2.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 50°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04146 € | 248,76 € |
| Unit Price without VAT: | 0,04146 € |
|---|---|
| Unit Price with VAT: | 0,04934 € |

