Parametric Equivalent

EAPL2016WA0 | |
|---|---|
DigiKey Part Number | 1080-EAPL2016WA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL2016WA0 |
Description | LED WARM WHT 2700K |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 3.1V 60mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 129 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Packaging Tape & Reel (TR) | Current - Max 75mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type Surface Mount |
CCT (K) 2700K | Package / Case 2-SMD, No Lead |
Flux @ 25°C, Current - Test 24lm (20lm ~ 27lm) | Size / Dimension 0.087" L x 0.063" W (2.20mm x 1.60mm) |
Current - Test 60mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 50°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37-21S/KK3C-H2727M31N32834Z6/2T/EU | Everlight Electronics Co Ltd | 0 | 1080-37-21S/KK3C-H2727M31N32834Z6/2T/EUTR-ND | 0,11443 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04306 € | 258,36 € |
| Unit Price without VAT: | 0,04306 € |
|---|---|
| Unit Price with VAT: | 0,05124 € |

