Image for EAPDSZ4439A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPDSZ4439A3

DigiKey Part Number
1080-EAPDSZ4439A3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPDSZ4439A3
Description
SENSOR PHOTODIODE 940NM 2SMD GW
Customer Reference
Detailed Description
Photodiode 940nm 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
PIN
Manufacturer
Everlight Electronics Co Ltd
Voltage - DC Reverse (Vr) (Max)
32 V
Packaging
Tape & Reel (TR)
Current - Dark (Typ)
5nA
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Wavelength
940nm
Mounting Type
Surface Mount
Spectral Range
400nm ~ 1100nm
Package / Case
2-SMD, Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45047 €1.351,41 €
Unit Price without VAT:0,45047 €
Unit Price with VAT:0,53606 €