
EAPDSZ4439A0 | |
|---|---|
DigiKey Part Number | 1080-EAPDSZ4439A0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPDSZ4439A0 |
Description | SENSOR PHOTODIODE 940NM 2SMD GW |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns 130° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Response Time 50ns |
Manufacturer Everlight Electronics Co Ltd | Voltage - DC Reverse (Vr) (Max) 32 V |
Packaging Tape & Reel (TR) | Current - Dark (Typ) 5nA |
Part Status Active | Viewing Angle 130° |
Wavelength 940nm | Operating Temperature -25°C ~ 85°C |
Spectral Range 730nm ~ 1100nm | Mounting Type Surface Mount |
Diode Type PIN | Package / Case 2-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.100 | 0,40155 € | 5.661,86 € |
| Unit Price without VAT: | 0,40155 € |
|---|---|
| Unit Price with VAT: | 0,47784 € |

