Image for EAPDSV4239A0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPDSV4239A0

DigiKey Part Number
1080-EAPDSV4239A0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPDSV4239A0
Description
SENSOR PHOTODIODE 940NM 2SMD
Customer Reference
Detailed Description
Photodiode 940nm 95° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
32 V
Manufacturer
Everlight Electronics Co Ltd
Current - Dark (Typ)
30nA
Packaging
Tape & Reel (TR)
Viewing Angle
95°
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Wavelength
940nm
Mounting Type
Surface Mount, Right Angle
Spectral Range
750nm ~ 1050nm
Package / Case
2-SMD, No Lead
Diode Type
PIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,43454 €2.607,24 €
Unit Price without VAT:0,43454 €
Unit Price with VAT:0,51710 €