
EAPDSV3020A2 | |
|---|---|
DigiKey Part Number | 1080-EAPDSV3020A2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPDSV3020A2 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Customer Reference | |
Detailed Description | Photodiode 940nm 6ns 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Response Time 6ns |
Manufacturer Everlight Electronics Co Ltd | Voltage - DC Reverse (Vr) (Max) 32 V |
Packaging Tape & Reel (TR) | Current - Dark (Typ) 10nA |
Part Status Active | Viewing Angle 130° |
Wavelength 940nm | Operating Temperature -25°C ~ 85°C |
Spectral Range 730nm ~ 1100nm | Mounting Type Surface Mount, Right Angle |
Diode Type PIN | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10062 € | 603,72 € |
| Unit Price without VAT: | 0,10062 € |
|---|---|
| Unit Price with VAT: | 0,11974 € |

