
EAPDST3227A1 | |
|---|---|
DigiKey Part Number | 1080-EAPDST3227A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPDST3227A1 |
Description | SENSOR PHOTODIODE 940NM 1210 |
Customer Reference | |
Detailed Description | Photodiode 940nm 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |

