
EAPDST3227A0 | |
|---|---|
DigiKey Part Number | EAPDST3227A0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPDST3227A0 |
Description | SENSOR PHOTODIODE 940NM 4SMD MOD |
Customer Reference | |
Detailed Description | Photodiode 940nm 10ns 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | EAPDST3227A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 10ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,19581 € | 1.762,29 € |
| Unit Price without VAT: | 0,19581 € |
|---|---|
| Unit Price with VAT: | 0,23301 € |

