EAPDST3224A3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,38387 €
Datasheet
Image for EAPDST3224A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPDST3224A3

DigiKey Part Number
1080-EAPDST3224A3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPDST3224A3
Description
SENSOR PHOTODIODE 940NM 1209
Customer Reference
Detailed Description
Photodiode 940nm 6ns 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
6ns
Manufacturer
Everlight Electronics Co Ltd
Voltage - DC Reverse (Vr) (Max)
32 V
Packaging
Tape & Reel (TR)
Current - Dark (Typ)
10nA
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Wavelength
940nm
Mounting Type
Surface Mount
Spectral Range
400nm ~ 1100nm
Package / Case
1209 (3224 Metric)
Diode Type
PIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PD42-21C/TR8Everlight Electronics Co Ltd01080-1369-2-ND0,38387 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes