Image for EAPDLP05RDDA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPDLP05RDDA0

DigiKey Part Number
EAPDLP05RDDA0-ND
Manufacturer
Manufacturer Product Number
EAPDLP05RDDA0
Description
SENSOR PHOTODIODE 940NM RADIAL
Customer Reference
Detailed Description
Photodiode 940nm 45ns Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
EDA/CAD Models
EAPDLP05RDDA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
730nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
45ns
Voltage - DC Reverse (Vr) (Max)
32 V
Current - Dark (Typ)
5nA
Active Area
-
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial, 5mm Dia (T 1 3/4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,29557 €443,36 €
Unit Price without VAT:0,29557 €
Unit Price with VAT:0,35173 €