MFR Recommended

EAPDLP04SCAA4 | |
|---|---|
DigiKey Part Number | EAPDLP04SCAA4-ND |
Manufacturer | |
Manufacturer Product Number | EAPDLP04SCAA4 |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns Radial |
Datasheet | Datasheet |
EDA/CAD Models | EAPDLP04SCAA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 5nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |


