
EAPDLP04SCAA0 | |
|---|---|
DigiKey Part Number | EAPDLP04SCAA0-ND |
Manufacturer | |
Manufacturer Product Number | EAPDLP04SCAA0 |
Description | SENSOR PHOTODIODE 940NM T/H |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns |
Datasheet | Datasheet |
EDA/CAD Models | EAPDLP04SCAA0 Models |
Category | Response Time 50ns |
Manufacturer Everlight Electronics Co Ltd | Voltage - DC Reverse (Vr) (Max) 32 V |
Packaging Bag | Current - Dark (Typ) 5nA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Wavelength 940nm | Mounting Type Through Hole |
Spectral Range 840nm ~ 1100nm | Base Product Number |
Diode Type PIN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD438B | Everlight Electronics Co Ltd | 1.433 | 1080-1144-ND | 0,90000 € | MFR Recommended |


