
EAPDLP03RDAA0 | |
|---|---|
DigiKey Part Number | EAPDLP03RDAA0-ND |
Manufacturer | |
Manufacturer Product Number | EAPDLP03RDAA0 |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 940nm 6ns Radial |
Datasheet | Datasheet |
EDA/CAD Models | EAPDLP03RDAA0 Models |
Category | Response Time 6ns |
Manufacturer Everlight Electronics Co Ltd | Voltage - DC Reverse (Vr) (Max) 32 V |
Packaging Bulk | Current - Dark (Typ) 10nA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Wavelength 940nm | Mounting Type Through Hole |
Spectral Range 840nm ~ 1100nm | Package / Case Radial |
Diode Type PIN | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD204-6B | Everlight Electronics Co Ltd | 2.905 | 1080-1139-ND | 0,31000 € | MFR Recommended |


