
EALP08RDAYA0 | |
|---|---|
DigiKey Part Number | 1080-EALP08RDAYA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP08RDAYA0 |
Description | LED YELLOW DIFFUSED 8MM T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 591nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 11.30mm |
Lens Size 7.90mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 0,14468 € | 18,23 € |
| Unit Price without VAT: | 0,14468 € |
|---|---|
| Unit Price with VAT: | 0,17217 € |

