
EALP05SXAWA0 | |
|---|---|
DigiKey Part Number | 1080-EALP05SXAWA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05SXAWA0 |
Description | LED WHITE 4DIP |
Customer Reference | |
Detailed Description | LED Lighting - White 3.6V 30mA 25° 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 4.5lm (Typ) | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 42 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 30mA | |
Viewing Angle | 25° | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.200", 5.08mm) | |
Supplier Device Package | 4-DIP | |
Size / Dimension | 0.300" L x 0.300" W (7.62mm x 7.62mm) | |
Height - Seated (Max) | 0.315" (8.01mm) | |
Thermal Resistance of Package | - |

