
EALP05SQAYA0 | |
|---|---|
DigiKey Part Number | 1080-EALP05SQAYA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05SQAYA0 |
Description | LED YELLOW DIFFUSED T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 6.00mm x 5.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 5.00mm L x 6.00mm W | |
Height (Max) | 7.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09393 € | 140,90 € |
| Unit Price without VAT: | 0,09393 € |
|---|---|
| Unit Price with VAT: | 0,11178 € |

