
EALP05SQAGA1 | |
|---|---|
DigiKey Part Number | 1080-EALP05SQAGA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EALP05SQAGA1 |
Description | LED YL-GRN DIFF RECT 2.5X5MM T/H |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial - 3 Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 575nm |
Lens Transparency Diffused | Package / Case Radial - 3 Leads |
Millicandela Rating | Supplier Device Package |
Lens Style Square with Flat Top | Size / Dimension 5.00mm L x 2.00mm W |
Lens Size 5.00mm | Height (Max) 13.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08140 € | 488,40 € |
| Unit Price without VAT: | 0,08140 € |
|---|---|
| Unit Price with VAT: | 0,09687 € |

