Parametric Equivalent

EALP05SQAGA0 | |
|---|---|
DigiKey Part Number | 1080-EALP05SQAGA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05SQAGA0 |
Description | LED YLW-GRN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 575nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Size / Dimension 5.00mm L x 6.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 7.30mm |
Lens Size 6.00mm x 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 583SYGD/S530-E2/TR1(A) | Everlight Electronics Co Ltd | 0 | 1080-583SYGD/S530-E2/TR1(A)TR-ND | 0,08140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08141 € | 122,11 € |
| Unit Price without VAT: | 0,08141 € |
|---|---|
| Unit Price with VAT: | 0,09688 € |

