Red, Green, Blue (RGB) 624nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP05RDMRGBA0

DigiKey Part Number
1080-EALP05RDMRGBA0-ND
Manufacturer
Manufacturer Product Number
EALP05RDMRGBA0
Description
LED RGB CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue Radial
Datasheet
 Datasheet
EDA/CAD Models
EALP05RDMRGBA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 522nm Green, 468nm Blue
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.241
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,94100 €9,41 €
1000,70850 €70,85 €
5000,60586 €302,93 €
1.0000,57234 €572,34 €
2.0000,54392 €1.087,84 €
5.0000,53013 €2.650,65 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €