
EALP05RDLBA1 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDLBA1-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDLBA1 |
Description | LED BLUE CLEAR RECT 2.5X5MM T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 2.00mm W | |
Height (Max) | 13.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42637 € | 639,56 € |
| Unit Price without VAT: | 0,42637 € |
|---|---|
| Unit Price with VAT: | 0,50738 € |

