
EALP05RDKGA2 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDKGA2-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDKGA2 |
Description | LED GREEN CLEAR T/H |
Customer Reference | |
Detailed Description | Green 505nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 23° |
Color | Mounting Type |
Lens Color Colorless | Wavelength - Dominant |
Lens Transparency Clear | Wavelength - Peak 502nm |
Millicandela Rating | Package / Case Radial |
Lens Style Round with Domed Top | Height (Max) 12.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26203 € | 393,04 € |
| Unit Price without VAT: | 0,26203 € |
|---|---|
| Unit Price with VAT: | 0,31182 € |

