
EALP05RDJRA1 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDJRA1-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDJRA1 |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.85mm |
Lens Size 4.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09345 € | 140,18 € |
| Unit Price without VAT: | 0,09345 € |
|---|---|
| Unit Price with VAT: | 0,11121 € |

