Image for EALP05RDJGA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP05RDJGA0

DigiKey Part Number
1080-EALP05RDJGA0-ND
Manufacturer
Manufacturer Product Number
EALP05RDJGA0
Description
LED YL-GRN DIFF RECT 2.5X5MM T/H
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V Radial - 3 Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
40°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Green
Wavelength - Peak
575nm
Lens Transparency
Diffused
Package / Case
Radial - 3 Leads
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Size / Dimension
5.00mm L x 2.00mm W
Lens Size
4.60mm Dia
Height (Max)
13.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,08599 €128,98 €
Unit Price without VAT:0,08599 €
Unit Price with VAT:0,10233 €