
EALP05RDIWA1 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDIWA1-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDIWA1 |
Description | LED WHITE CLEAR T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 4.80mm Dia |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3.2V |
Part Status Active | Current - Test 20mA |
Color | Viewing Angle 100° |
Lens Color Colorless | Mounting Type |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 4.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40453 € | 606,79 € |
| Unit Price without VAT: | 0,40453 € |
|---|---|
| Unit Price with VAT: | 0,48139 € |

