
EALP05RDIRA0 | |
|---|---|
DigiKey Part Number | EALP05RDIRA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDIRA0 |
Description | LED RED CLEAR T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP05RDIRA0 Models |
Category | Lens Size 4.60mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 100° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 4.90mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18177 € | 272,65 € |
| Unit Price without VAT: | 0,18177 € |
|---|---|
| Unit Price with VAT: | 0,21631 € |

