
EALP05RDHGA0 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDHGA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDHGA0 |
Description | LED YLW-GRN CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Yellow-Green 569nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 575nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.90mm |
Lens Size 5.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07851 € | 117,77 € |
| Unit Price without VAT: | 0,07851 € |
|---|---|
| Unit Price with VAT: | 0,09343 € |

