Parametric Equivalent
Parametric Equivalent

EALP05RDGYA0 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDGYA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDGYA0 |
Description | LED YELLOW CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 6° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.90mm |
Lens Size 5.00mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 383-2UYC/S400-A6 | Everlight Electronics Co Ltd | 0 | 383-2UYC/S400-A6-ND | 0,19070 € | Parametric Equivalent |
| 383-2UYC/S400-A7 | Everlight Electronics Co Ltd | 0 | 383-2UYC/S400-A7-ND | 0,22253 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16086 € | 241,29 € |
| Unit Price without VAT: | 0,16086 € |
|---|---|
| Unit Price with VAT: | 0,19142 € |

