
EALP05RDGGA3 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDGGA3-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDGGA3 |
Description | LED YLW-GRN CLEAR 8MM T/H |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 575nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 11.30mm |
Lens Size 7.90mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12613 € | 126,13 € |
| Unit Price without VAT: | 0,12613 € |
|---|---|
| Unit Price with VAT: | 0,15009 € |

