Similar

EALP05RDFRGA2 | |
|---|---|
DigiKey Part Number | EALP05RDFRGA2-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDFRGA2 |
Description | LED RED/YLW-GRN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green Radial - 3 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 575nm Yellow-Green | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 13.30mm |


