
EALP05RDEWA9 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDEWA9-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDEWA9 |
Description | LED WHITE CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.90mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14515 € | 217,72 € |
| Unit Price without VAT: | 0,14515 € |
|---|---|
| Unit Price with VAT: | 0,17273 € |

