MFR Recommended

EALP05RDEWA6 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDEWA6-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDEWA6 |
Description | LED WHITE CLEAR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 15° |
Color | Mounting Type |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.90mm |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 334-15/X2C1-1WYA | Everlight Electronics Co Ltd | 0 | 1080-334-15/X2C1-1WYA-ND | 0,20575 € | MFR Recommended |

