Parametric Equivalent

EALP05RDEWA4 | |
|---|---|
DigiKey Part Number | EALP05RDEWA4-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDEWA4 |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.90mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LX5093UWC/G | Lumex Opto/Components Inc. | 7.219 | 67-2027-ND | 9,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,58717 € | 880,75 € |
| Unit Price without VAT: | 0,58717 € |
|---|---|
| Unit Price with VAT: | 0,69873 € |


