EALP05RDEWA3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 64.039
Unit Price: 0,46000 €
Datasheet
Image for EALP05RDEWA3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP05RDEWA3

DigiKey Part Number
EALP05RDEWA3-ND
Manufacturer
Manufacturer Product Number
EALP05RDEWA3
Description
LED WHITE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
EALP05RDEWA3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
15°
Color
Mounting Type
Configuration
Standard
Package / Case
Radial
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Height (Max)
8.90mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTW-2S3D8LITEON64.039160-1850-ND0,46000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes