Parametric Equivalent

EALP05RDEWA1 | |
|---|---|
DigiKey Part Number | EALP05RDEWA1-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDEWA1 |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP05RDEWA1 Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 50° |
Color | Mounting Type |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.90mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 334-15/F1C5-1RTA(DGK) | Everlight Electronics Co Ltd | 593 | 1080-334-15/F1C5-1RTA(DGK)-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,44659 € | 669,88 € |
| Unit Price without VAT: | 0,44659 € |
|---|---|
| Unit Price with VAT: | 0,53144 € |


