
EALP05RDDYA7 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDDYA7-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDDYA7 |
Description | LED YL DIFFUSED RECT 2.5X5MM T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial - 3 Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 591nm |
Lens Transparency Diffused | Package / Case Radial - 3 Leads |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 5.00mm L x 2.00mm W |
Lens Size 5.00mm Dia | Height (Max) 13.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07851 € | 117,77 € |
| Unit Price without VAT: | 0,07851 € |
|---|---|
| Unit Price with VAT: | 0,09343 € |

