Parametric Equivalent

EALP05RDDYA4 | |
|---|---|
DigiKey Part Number | EALP05RDDYA4-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDDYA4 |
Description | LED YELLOW CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP05RDDYA4 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 10° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.90mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5.00mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 333-2UYC/S530-A3 | Everlight Electronics Co Ltd | 0 | 333-2UYC/S530-A3-ND | 0,10187 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10187 € | 152,81 € |
| Unit Price without VAT: | 0,10187 € |
|---|---|
| Unit Price with VAT: | 0,12123 € |

