Image for EALP05RDDYA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP05RDDYA1

DigiKey Part Number
EALP05RDDYA1-ND
Manufacturer
Manufacturer Product Number
EALP05RDDYA1
Description
LED YELLOW CLEAR 5MM T/H
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
EALP05RDDYA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
10°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
591nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.90mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,15227 €228,40 €
Unit Price without VAT:0,15227 €
Unit Price with VAT:0,18120 €