MFR Recommended

EALP05RDDWA0 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDDWA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDDWA0 |
Description | LED WHITE CLEAR RECT 2.5X5MM T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial - 3 Leads |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 15° |
Color | Mounting Type |
Lens Color Colorless | Package / Case Radial - 3 Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 2.00mm W |
Lens Style Round with Domed Top | Height (Max) 13.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 333-2UTC/S400-A6 | Everlight Electronics Co Ltd | 0 | 1080-333-2UTC/S400-A6-ND | 0,30498 € | MFR Recommended |

