
EALP05RDDRA4 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDDRA4-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDDRA4 |
Description | LED RED CLEAR RECT 2.5X5MM T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial - 3 Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 10° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case Radial - 3 Leads |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 5.00mm L x 2.00mm W |
Lens Size 5.00mm Dia | Height (Max) 13.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07135 € | 107,02 € |
| Unit Price without VAT: | 0,07135 € |
|---|---|
| Unit Price with VAT: | 0,08491 € |

