
EALP05RDDGZ01 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDDGZ01CT-ND - Cut Tape (CT) 1080-EALP05RDDGZ01TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EALP05RDDGZ01 |
Description | LED GREEN DIFF RECT 2.5X5MM T/H |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 518nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 5.00mm L x 2.00mm W |
Lens Size 5mm, T-1 3/4 | Height (Max) 13.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,17450 € | 17,45 € |
| 500 | 0,14268 € | 71,34 € |
| 1.000 | 0,13221 € | 132,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12330 € | 246,60 € |
| 4.000 | 0,11572 € | 462,88 € |
| 6.000 | 0,11183 € | 670,98 € |
| 10.000 | 0,10744 € | 1.074,40 € |
| 14.000 | 0,10483 € | 1.467,62 € |
| 20.000 | 0,10228 € | 2.045,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

