
EALP05RDCYGA0 | |
|---|---|
DigiKey Part Number | EALP05RDCYGA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDCYGA0 |
Description | LED GRN/YLW DIFFUSED 5MM T/H |
Customer Reference | |
Detailed Description | Green, Yellow 573nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP05RDCYGA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm Green, 591nm Yellow | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10291 € | 154,37 € |
| Unit Price without VAT: | 0,10291 € |
|---|---|
| Unit Price with VAT: | 0,12246 € |

