
EALP05RDCRGA0 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDCRGA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP05RDCRGA0 |
Description | LED RED/YL-GRN CLR 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green |
Packaging Bulk | Current - Test 20mA Red, 20mA Yellow-Green |
Part Status Active | Viewing Angle 90° |
Color | Mounting Type |
Configuration Bidirectional | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm Red, 575nm Yellow-Green |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08014 € | 120,21 € |
| Unit Price without VAT: | 0,08014 € |
|---|---|
| Unit Price with VAT: | 0,09537 € |

